- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 236ACX-1
Struthers-Dunn
236ACX-1
Electromechanical Relay 120VAC 13A SPDT(37.5x34.2x73)mm Socket Monitoring Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:236ACX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Quick Connect