- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219XDXPM-115/125VDC
219XDXPM-115/125VDC
Struthers-Dunn
Power Relay - General Purpose - Non Latching - 4PDT - 125 VDC - 10 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - General Purpose - Non Latching - 4PDT - 125 VDC - 10 A.
Search Keywords: 219XDXPM115125VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219XDXPM-115/125VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 11/2/26
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$382.69
3
$362.55
5 +
$344.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT