Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219XDXPLM33-120VAC

Electromechanical Relay 120VAC 540Ohm 10A 4PDT (76.4x36.8x83.7)mm Plug-In General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 540Ohm 10A 4PDT (76.4x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219XDXPLM33120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    219XDXPLM33-120VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    PC Pin
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -20 to 60 °C
  • Coil Resistance:
    540 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 219XDXPLM33-120VAC?
The recommended replacement for 219XDXPLM33-120VAC is 219XDXPLM33-120A from Struthers-Dunn, available from OnlineComponents.com.
Is 219XDXPLM33-120VAC RoHS compliant?
Yes, 219XDXPLM33-120VAC is RoHS compliant.
What is the lead time for 219XDXPLM33-120VAC?
The standard lead time for 219XDXPLM33-120VAC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$362.16
3
$359.72
5 +
$357.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!