- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 219XDXPL-24VDC
219XDXPL-24VDC
Struthers-Dunn
Power Relay 24VDC 4PDT(76.4x36.8x72)mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 4PDT(76.4x36.8x72)mm
Search Keywords: 219XDXPL24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219XDXPL-24VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$309.07
3
$300.48
5
$296.37
10
$231.59
20 +
$225.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT