Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219XDXP-125D

Electromechanical Relay 115/125VDC 6.2KOhm 30A 4PDT (77.77x37.2x71.9)mm THT Industrial Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 115/125VDC 6.2KOhm 30A 4PDT (77.77x37.2x71.9)mm THT Industrial Relay
Search Keywords: 219XDXP125D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    219XDXP-125D
  • Alias/AKA:
    219XDXP-115/125VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    115/125 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    30 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219XDXP-125D RoHS compliant?
Yes, 219XDXP-125D is RoHS compliant.
What is the lead time for 219XDXP-125D?
The standard lead time for 219XDXP-125D is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
25   can ship 5/24/27
52 Weeks can ship 9/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$413.90
3
$403.64
5 +
$316.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!