Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219XBXP-115/125VDC

Electromechanical Relay 110/125VDC 6.2KOhm 10A DPDT (66.6x37.2x76.5)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110/125VDC 6.2KOhm 10A DPDT (66.6x37.2x76.5)mm Plug-In General Purpose Relay
Search Keywords: 219XBXP115125VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 219XBXP-115/125VDC
Alias/AKA: 219XBXP-125D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 110,125 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 80 °C
Coil Resistance: 6.2 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219XBXP-115/125VDC RoHS compliant?
Yes, 219XBXP-115/125VDC is RoHS compliant.
What is the lead time for 219XBXP-115/125VDC?
The standard lead time for 219XBXP-115/125VDC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$504.94
3
$502.48
5 +
$477.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!