- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219NXX101
219NXX101
Struthers-Dunn
Industrial Relay - 10A - 26VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Industrial Relay - 10A - 26VDC.
Search Keywords: 219NXX101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219NXX101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately