Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219FXXP-48VDC

The 219FXXP-48VDC is a 6-pole normally open (6P-NO) industrial relay with a 48V DC coil and a 10A contact rating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 219FXXP-48VDC is a 6-pole normally open (6P-NO) industrial relay with a 48V DC coil and a 10A contact rating.
Search Keywords: 219FXXP48VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 219FXXP-48VDC
Alias/AKA: 219FXXP-48D
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 48 V
Contact Arrangement: 6PST-NO
Mounting: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219FXXP-48VDC RoHS compliant?
No, 219FXXP-48VDC is not RoHS compliant.
What is the lead time for 219FXXP-48VDC?
The standard lead time for 219FXXP-48VDC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$501.51
3
$475.12
5 +
$451.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!