- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 219FXXP-48D
219FXXP-48D
Struthers-Dunn
The 219FXXP-48D is a 6PST-NO industrial relay featuring a 48VDC coil and a 5A contact rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 219FXXP-48D is a 6PST-NO industrial relay featuring a 48VDC coil and a 5A contact rating.
Search Keywords: 219FXXP48D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219FXXP-48D
-
Alias/AKA:219FXXP-48VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Coil Voltage:48 V
-
Contact Arrangement:6PST-NO
-
Mounting:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
16
can ship 7/30/26
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$501.51
3
$475.12
5
$473.93
10
$451.36
20 +
$439.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT