- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219FXXP-24D
219FXXP-24D
Struthers-Dunn
Electromechanical Relay 24VDC 10A 6PST-NO (77.77x37.2x76.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 24VDC 10A 6PST-NO (77.77x37.2x76.5)mm Plug-In General Purpose Relay
Search Keywords: 219FXXP24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219FXXP-24D
-
Alias/AKA:219FXXP-24VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:6PST-NO
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 80 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$279.49
3
$271.45
5
$267.38
10
$212.11
25 +
$166.36
Click for Quote
Log in
to unlock special pricing