- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219FXXP-120VAC
Struthers-Dunn
219FXXP-120VAC
Electromechanical Relay 120VAC 540Ohm 10A 6PST-NO (76.4x36.8x83.7)mm Plug-In General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219FXXP-120VAC
-
Alias/AKA:219FXXP-120A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:6PST-NO
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:540 Ohm