- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219DXBPLM-125D
219DXBPLM-125D
Struthers-Dunn
Power Relay 125VDC 4PST-NO/DPST-NC(76.4x36.8x72)mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 125VDC 4PST-NO/DPST-NC(76.4x36.8x72)mm
Search Keywords: 219DXBPLM125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219DXBPLM-125D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:4PST-NO,DPST-NC
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-20 to 70 °C
-
Coil Resistance:6.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/6/26