Image is representational - see mfr. specs

219DXBPL-24A

Struthers-Dunn

Electromechanical Relay 24VAC 15.5Ohm 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 15.5Ohm 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219DXBPL24A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    219DXBPL-24A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PST-NO,DPST-NC
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -20 to 60 °C
  • Coil Resistance:
    15.5 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$412.00
5 +
$397.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!