- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219DXBPL-125D
219DXBPL-125D
Struthers-Dunn
Industrial Relay - 4 Pole NO & 2 Pole-NC - 10A - 125VDC Coil - Clear Polycarbonate Enclosure - Polycarbonate Cover - With Indi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Relay - 4 Pole NO & 2 Pole-NC - 10A - 125VDC Coil - Clear Polycarbonate Enclosure - Polycarbonate Cover - With Indicator Light - 14 Pin Plug.
Search Keywords: 219DXBPL125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219DXBPL-125D
-
Alias/AKA:219DXBPL-125VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$389.00
10
$376.00
20 +
$365.00
Click for Quote
Log in
to unlock special pricing