- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219DXBP-125D
219DXBP-125D
Struthers-Dunn
Electromechanical Relay 110/125VDC 6.2KOhm 10A 4PST-NO/DPST-NC (77.77x37.2x76.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/125VDC 6.2KOhm 10A 4PST-NO/DPST-NC (77.77x37.2x76.5)mm Plug-In General Purpose Relay
Search Keywords: 219DXBP125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219DXBP-125D
-
Alias/AKA:219DXBP-115/125VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110,125 V
-
Contact Arrangement:4PST-NO,DPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 80 °C
-
Coil Resistance:6.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$341.58
3
$337.09
5 +
$335.01
Click for Quote
Log in
to unlock special pricing