Image is representational - see mfr. specs

219BBXPL-24VDC

Struthers-Dunn

The 219BBXPL-24VDC is an industrial relay featuring a 2 Pole NO & DPDT contact arrangement, an indicator lamp, and a 24VDC coi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 219BBXPL-24VDC is an industrial relay featuring a 2 Pole NO & DPDT contact arrangement, an indicator lamp, and a 24VDC coil.
Search Keywords: 219BBXPL24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    219BBXPL-24VDC
  • Alias/AKA:
    219BBXPL-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO,DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -20 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$389.00
10 +
$372.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!