Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219BBXPL-120A

The 219BBXPL-120A is a 10 Amp plug-in relay featuring a DPDT + 2 NO contact configuration, a 120V AC coil, and an integrated s ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 219BBXPL-120A is a 10 Amp plug-in relay featuring a DPDT + 2 NO contact configuration, a 120V AC coil, and an integrated status lamp.
Search Keywords: 219BBXPL120A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    219BBXPL-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO,DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 80 °C
  • Coil Resistance:
    540 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219BBXPL-120A RoHS compliant?
Yes, 219BBXPL-120A is RoHS compliant.
What is the lead time for 219BBXPL-120A?
The standard lead time for 219BBXPL-120A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$351.39
3
$341.62
5
$336.94
10
$263.27
20 +
$256.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!