Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219BBXP-24VDC

Electromechanical Relay 24VDC 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219BBXP24VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 219BBXP-24VDC
Alias/AKA: 219BBXP-24D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPST-NO,DPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219BBXP-24VDC RoHS compliant?
Yes, 219BBXP-24VDC is RoHS compliant.
What is the lead time for 219BBXP-24VDC?
The standard lead time for 219BBXP-24VDC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$652.56
3
$649.38
5 +
$616.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!