Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219BBXP-120VAC

Electromechanical Relay 120VAC 540Ohm 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 540Ohm 10A DPST-NO/DPDT (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219BBXP120VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 219BBXP-120VAC
Alias/AKA: 219BBXP-120A
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: DPST-NO,DPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -20 to 60 °C
Coil Resistance: 540 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219BBXP-120VAC RoHS compliant?
No, 219BBXP-120VAC is not RoHS compliant.
What is the lead time for 219BBXP-120VAC?
The standard lead time for 219BBXP-120VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$215.10
3
$211.58
5 +
$190.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!