- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219BBXP-115/125VDC
Struthers-Dunn
219BBXP-115/125VDC
Electromechanical Relay 110/125VDC 6.2KOhm 10A DPST-NO/DPDT (66.6x37.2x76.5)mm Plug-In General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 219BBXP-115/125VDC |
| Alias/AKA: | 219BBXP-125D |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 110,125 V |
| Contact Arrangement: | DPST-NO,DPDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Connector |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 80 °C |
| Coil Resistance: | 6.2 KOhm |