- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219ABAPLM-115/125VDC
219ABAPLM-115/125VDC
Struthers-Dunn
Electromechanical Relay 115/125VDC 6.2KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115/125VDC 6.2KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219ABAPLM115125VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219ABAPLM-115/125VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115/125 V
-
Contact Arrangement:SPST-NO,DPDT,SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-20 to 70 °C
-
Coil Resistance:6.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$439.00
5
$427.00
10 +
$418.00
Click for Quote
Log in
to unlock special pricing