- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219ABAP-24D
Struthers-Dunn
219ABAP-24D
Electromechanical Relay 24VDC 10A DPDT/SPST-NO/SPST-NC (66.6x37.2x76.5)mm Plug-In General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 219ABAP-24D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT,SPST-NO,SPST-NC |
| Maximum Current Rating: | 10 A |
| Mounting: | Connector |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 80 °C |