- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219ABAP-240A
219ABAP-240A
Struthers-Dunn
Electromechanical Relay 240VAC 2.1KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 240VAC 2.1KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219ABAP240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219ABAP-240A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO,DPDT,SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:2.1 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/5/26