- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219ABAP-125D
Struthers-Dunn
219ABAP-125D
Electromechanical Relay 110/125VDC 6.2KOhm 10A DPDT/SPST-NO/SPST-NC (66.6x37.2x76.5)mm Plug-In General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 110/125VDC 6.2KOhm 10A DPDT/SPST-NO/SPST-NC (66.6x37.2x76.5)mm Plug-In General Purpose Relay
Search Keywords: 219ABAP125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219ABAP-125D
-
Alias/AKA:219ABAP-115/125VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110,125 V
-
Contact Arrangement:DPDT,SPST-NO,SPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 80 °C
-
Coil Resistance:6.2 KOhm
Product Guides
+
Frequently Asked Questions
Is 219ABAP-125D RoHS compliant?
Yes, 219ABAP-125D is RoHS compliant.
What is the lead time for 219ABAP-125D?
The standard lead time for 219ABAP-125D is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
44
can ship 10/22/26
24 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$426.58
3
$421.38
5 +
$400.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT