Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

219ABAP-115/125VDC

Electromechanical Relay 115/125VDC 6.2KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 115/125VDC 6.2KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219ABAP115125VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 219ABAP-115/125VDC
Alias/AKA: 219ABAP-125D
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 115/125 V
Contact Arrangement: SPST-NO,DPDT,SPST-NC
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -20 to 70 °C
Coil Resistance: 6.2 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219ABAP-115/125VDC RoHS compliant?
No, 219ABAP-115/125VDC is not RoHS compliant.
What is the lead time for 219ABAP-115/125VDC?
The standard lead time for 219ABAP-115/125VDC is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$464.97
3
$459.30
5 +
$436.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!