- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 214XCX48P-120A
Struthers-Dunn
214XCX48P-120A
Relay - 120VAC - 50/60 Hz - 11 Pins.
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Relay - 120VAC - 50/60 Hz - 11 Pins.
Search Keywords: 214XCX48P120A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 214XCX48P-120A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 214XCX48P-120A discontinued?
Yes, 214XCX48P-120A from Struthers-Dunn is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 214XCX48P-120A RoHS compliant?
Yes, 214XCX48P-120A is RoHS compliant.
What is the lead time for 214XCX48P-120A?
The standard lead time for 214XCX48P-120A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$78.00
10
$69.00
25 +
$54.00
Click for Quote
Log in
to unlock special pricing