- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 214HXX111-36VDC
214HXX111-36VDC
Struthers-Dunn
General Purpose Relay - 36VDC - 10A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 36VDC - 10A.
Search Keywords: 214HXX11136VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:214HXX111-36VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
7/6/26