- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 193RE2C3-24G
Struthers-Dunn
193RE2C3-24G
Reed Relays DPDT 0.5A 24VDC 1.5KOhm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Reed Relays DPDT 0.5A 24VDC 1.5KOhm Thru-Hole
Search Keywords: 193RE2C324G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 193RE2C3-24G |
| Alias/AKA: | W193RE2C3-24G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Dry |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Carry Current: | 2 A |
| Maximum Switching Current: | 0.5 A |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 193RE2C3-24G RoHS compliant?
Yes, 193RE2C3-24G is RoHS compliant.
What is the lead time for 193RE2C3-24G?
The standard lead time for 193RE2C3-24G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
24 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1
$101.59
5
$97.66
10
$75.21
20
$73.18
50
$50.66
100 +
$43.35
Click for Quote
Log in
to unlock special pricing