- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 193RE2A3-24G
Struthers-Dunn
193RE2A3-24G
Reed Relays DPST-NO 0.5A 24VDC 1.5KOhm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Reed Relays DPST-NO 0.5A 24VDC 1.5KOhm Thru-Hole
Search Keywords: 193RE2A324G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 193RE2A3-24G |
| Alias/AKA: | W193RE2A3-24G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 193RE2A3-24G RoHS compliant?
Yes, 193RE2A3-24G is RoHS compliant.
What is the lead time for 193RE2A3-24G?
The standard lead time for 193RE2A3-24G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
14 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$125.98
5
$124.27
10
$97.10
20
$96.46
50
$65.93
100 +
$56.79
Click for Quote
Log in
to unlock special pricing