Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

134MPCX-2

Reed Relays 12VDC 330Ohm 1A SPDT (29.2x10x8.8)mm THT Mercury Wetted

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reed Relays 12VDC 330Ohm 1A SPDT (29.2x10x8.8)mm THT Mercury Wetted
Search Keywords: 134MPCX2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 134MPCX-2
Alias/AKA: W134MPCX-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mercury Wetted
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum DC Switching Voltage: 500 V
Maximum Carry Current: 2 A
Maximum Switching Current: 1 A
Maximum Switching Power: 50 VA
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 134MPCX-2 RoHS compliant?
Yes, 134MPCX-2 is RoHS compliant.
What is the lead time for 134MPCX-2?
The standard lead time for 134MPCX-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$211.26
5
$195.18
10
$179.57
20
$174.84
50
$170.12
100 +
$169.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!