- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 134MPCX-11
Struthers-Dunn
134MPCX-11
Reed Relay 12VDC 230Ohm 1A DPDT(29.2x12.7x8.8)mm THT Mercury Wetted
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 134MPCX-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mercury Wetted |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPDT |
| Maximum DC Switching Voltage: | 500 V |
| Maximum Carry Current: | 2 A |
| Maximum Switching Current: | 1 A |
| Maximum Switching Power: | 50 VA |
| Package Type: | DIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |