- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- MS90376-18Y
StockCap/Sinclair & Rush
MS90376-18Y
Circular Connector Cap - Low-Density Polyethylene - 0.625 in Depth - 1.088 in Outside Dia - 1.028 in Inside Dia - 1.25 in Flan ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Circular Connector Cap - Low-Density Polyethylene - 0.625 in Depth - 1.088 in Outside Dia - 1.028 in Inside Dia - 1.25 in Flange Dia - Yellow.
Search Keywords: MS9037618Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:StockCap/Sinclair & Rush
-
Part No:MS90376-18Y
-
Alias/AKA:PE-30-LDPE-YELLOW-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Frequently Asked Questions
Is MS90376-18Y RoHS compliant?
Yes, MS90376-18Y is RoHS compliant.
What is the lead time for MS90376-18Y?
The standard lead time for MS90376-18Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$0.1975
3,000
$0.1961
6,000
$0.1951
7,500
$0.1946
10,500
$0.1941
25,500
$0.1936
51,000
$0.1932
100,500 +
$0.1927
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT