- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- MS90376-16R
StockCap/Sinclair & Rush
MS90376-16R
Circular Connector Cap - Low-Density Polyethylene - 0.500 in Depth - 1.035 in Outside Dia - 0.973 in Inside Dia - 1.22 in Flan ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Circular Connector Cap - Low-Density Polyethylene - 0.500 in Depth - 1.035 in Outside Dia - 0.973 in Inside Dia - 1.22 in Flange Dia - Red.
Search Keywords: MS9037616R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:StockCap/Sinclair & Rush
-
Part No:MS90376-16R
-
Alias/AKA:CE-30-LDPE-MAROON-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904500
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
2000
Frequently Asked Questions
Is MS90376-16R RoHS compliant?
Yes, MS90376-16R is RoHS compliant.
What is the lead time for MS90376-16R?
The standard lead time for MS90376-16R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
8,000
can ship 11/30/26
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.0791
4,000
$0.0789
6,000
$0.0757
8,000
$0.0755
26,000
$0.0715
50,000
$0.0687
100,000
$0.0685
150,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing