- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-82000-002
SS-82000-002
Stewart Connectors
Conn Modular Jack F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e
Search Keywords: SS82000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-82000-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT