- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-7488S-GY-PG4-BA
SS-7488S-GY-PG4-BA
Stewart Connectors
The SS-7488S-GY-PG4-BA is a single-port, EMI-RFI shielded modular jack with integrated green and yellow LEDs and ESD grounding ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SS-7488S-GY-PG4-BA is a single-port, EMI-RFI shielded modular jack with integrated green and yellow LEDs and ESD grounding.
Search Keywords: SS7488SGYPG4BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-7488S-GY-PG4-BA
-
Alias/AKA:SS-7488S-GY-PG4-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$1.88
160
$1.82
320
$1.73
560
$1.68
1,040
$1.59
2,560
$1.55
5,040
$1.51
7,520 +
$1.50
Click for Quote
Log in
to unlock special pricing