- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-74301-001
SS-74301-001
Stewart Connectors
Modular Connector - Jack - 1 x 1 (Port) - 8p8c (RJ45, Ethernet) - Board Lock - Green/Yellow LED - Vertical - Solder Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Connector - Jack - 1 x 1 (Port) - 8p8c (RJ45, Ethernet) - Board Lock - Green/Yellow LED - Vertical - Solder Termination - Through Hole Mount.
Search Keywords: SS74301001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-74301-001
-
Alias/AKA:SS-74301-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Minimum Order Quantity:
33
Order Increment:
33
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
33
$2.64
132
$2.43
264
$2.30
528
$2.18
1,023
$2.08
2,508
$1.95
5,016
$1.94
7,524 +
$1.93
Click for Quote
Log in
to unlock special pricing