- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-738811S-PG4-AC
SS-738811S-PG4-AC
Stewart Connectors
Conn Modular Jack F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port
Search Keywords: SS738811SPG4AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-738811S-PG4-AC
-
Alias/AKA:SS-738811S-PG4-AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$7.96
25
$7.94
60
$7.92
120
$5.94
180
$5.54
240 +
$5.43
Click for Quote
Log in
to unlock special pricing