- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-7188V-A-FLS
SS-7188V-A-FLS
Stewart Connectors
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: SS7188VAFLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-7188V-A-FLS
-
Alias/AKA:SS-7188V-A-FLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
620 -
Type:Modular Jack3816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
On Order:
620
can ship 8/24/26
Minimum Order Quantity:
25
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.4200
250
$1.1300
620
$1.0300
1,240
$0.9466
3,100
$0.9119
5,580
$0.9088
8,060
$0.9068
10,540 +
$0.9047
Click for Quote
Log in
to unlock special pricing