- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-668805S-NF
SS-668805S-NF
Stewart Connectors
Conn Modular Jack F 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 5 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 5 Port
Search Keywords: SS668805SNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-668805S-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26