Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

SS-650810S-A-NF

Modular Connector Jack - 1 Port - 8p8c (RJ45, Ethernet) - Shielded - Board Lock - Solder Termination - Vertical - Through Hole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Modular Connector Jack - 1 Port - 8p8c (RJ45, Ethernet) - Shielded - Board Lock - Solder Termination - Vertical - Through Hole.
Search Keywords: SS650810SANF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: SS-650810S-A-NF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 960
Type: RJ-453816
Body Orientation: Straight3793
Mounting: Through Hole3806
Pitch: 2.54 mm
Gender: F3798
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-650810S-A-NF RoHS compliant?
Yes, SS-650810S-A-NF is RoHS compliant.
What is the lead time for SS-650810S-A-NF?
The standard lead time for SS-650810S-A-NF is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
960   can ship 1/18/27
Minimum Order Quantity:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.81
100
$2.40
250
$2.24
960
$2.11
1,920
$1.97
2,880
$1.96
5,760
$1.95
7,680 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!