Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

SS-650810-A-NF

Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: SS650810ANF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: SS-650810-A-NF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: Modular Jack
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-650810-A-NF RoHS compliant?
Yes, SS-650810-A-NF is RoHS compliant.
What is the lead time for SS-650810-A-NF?
The standard lead time for SS-650810-A-NF is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,544
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$1.219
280
$1.088
525
$0.937
1,015
$0.934
2,520
$0.834
5,005
$0.832
7,525
$0.830
10,010 +
$0.828
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!