- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-6488S-A-NF-1
SS-6488S-A-NF-1
Stewart Connectors
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: SS6488SANF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-6488S-A-NF-1
-
Alias/AKA:SS-6488S-A-NF-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,743
Ships today, if you order in
Minimum Order Quantity:
33
Order Increment:
33
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
33
$1.205
132
$1.078
264
$1.075
528
$1.053
1,023
$1.031
2,508
$1.010
5,016
$0.997
7,524 +
$0.991
Click for Quote
Log in
to unlock special pricing