- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-6446-NF
SS-6446-NF
Stewart Connectors
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: SS6446NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-6446-NF
-
Alias/AKA:SS-6446-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,734
Can Ship immediately
Minimum Order Quantity:
41
Order Increment:
41
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
41
$0.5888
287
$0.5268
533
$0.5254
1,025
$0.5147
2,501
$0.4936
5,002
$0.4924
7,503
$0.4873
10,004 +
$0.4861
Click for Quote
Log in
to unlock special pricing