- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-641010S-A-NF
SS-641010S-A-NF
Stewart Connectors
Conn RJ-45 RCP 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Search Keywords: SS641010SANF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-641010S-A-NF
-
Alias/AKA:SS-641010S-A-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
80
$1.52
160
$1.47
320
$1.40
560
$1.34
1,040
$1.33
2,560
$1.29
5,040
$1.25
7,520 +
$1.24
Click for Quote
Log in
to unlock special pricing