help desk software
Image is representational - see mfr. specs

SS-641010-NF-K1

Stewart Connectors

Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Search Keywords: SS641010NFK1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stewart Connectors
  • Part No:
    SS-641010-NF-K1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    Modular Jack3816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    2.54 mm
  • Gender:
    F3798
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,166
Can Ship immediately
Minimum Order:
35
Order Increment:
35
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$0.895
280
$0.842
525
$0.826
1,015
$0.809
2,520
$0.786
5,005
$0.769
7,525
$0.757
10,010 +
$0.746
Click for Quote
Log in to unlock special pricing