- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-641010-A-NF-A111
SS-641010-A-NF-A111
Stewart Connectors
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
Search Keywords: SS641010ANFA111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-641010-A-NF-A111
-
Alias/AKA:SS-641010-A-NF-A111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,435
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
35
$1.209
280
$0.882
525
$0.873
1,015
$0.864
2,520
$0.862
5,005
$0.860
7,525
$0.858
10,010 +
$0.856
Click for Quote
Log in
to unlock special pricing