- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-60400-026
SS-60400-026
Stewart Connectors
RJ-45 Panel Mount Jack, IP67, Industrial, CAT5e, Unshielded
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RJ-45 Panel Mount Jack, IP67, Industrial, CAT5e, Unshielded
Search Keywords: SS60400026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-60400-026
-
Alias/AKA:SS-60400-026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:RJ-45 Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$10.39
25
$9.57
50
$9.48
200
$9.38
400
$9.36
600
$9.33
1,000 +
$8.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT