- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-60400-004
SS-60400-004
Stewart Connectors
Vertical Cat 6 Seal Jack With through Hole Mounting
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Vertical Cat 6 Seal Jack With through Hole Mounting
Search Keywords: SS60400004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-60400-004
-
Alias/AKA:SS-60400-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$6.22
50
$6.21
100
$5.96
400
$5.50
800
$5.37
1,200
$5.36
2,800 +
$5.18
Click for Quote
Log in
to unlock special pricing