- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-60000-011
SS-60000-011
Stewart Connectors
Conn Modular Jack F 8 POS 2.03mm Solder Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 8 POS 2.03mm Solder Thru-Hole 8 Terminal 1 Port
Search Keywords: SS60000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-60000-011
-
Alias/AKA:SS-60000-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:RJ-453816
-
Body Orientation:N/A
-
Mounting:Through Hole3806
-
Pitch:2.03 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,905
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30
$3.51
50
$3.50
83
$3.49
165
$2.63
248
$2.45
330 +
$2.41
Click for Quote
Log in
to unlock special pricing