- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-39300-002
SS-39300-002
Stewart Connectors
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a Box
Search Keywords: SS39300002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-39300-002
-
Alias/AKA:SS-39300-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:N/A
-
Gender:PL3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$14.01
25
$12.12
50
$11.05
140
$10.80
280
$10.67
560
$10.16
1,120 +
$10.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT